Subtotal (1 pack of 5 units)*
PHP8,675.19
(exc. VAT)
PHP9,716.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,675.19 | PHP1,735.038 |
*price indicative
- RS Stock No.:
- 586-435
- Mfr. Part No.:
- PHG 5V750
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | 5V | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1.905m | |
| Belt Height | 13mm | |
| Belt Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section 5V | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1.905m | ||
Belt Height 13mm | ||
Belt Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped Narrow Wedge Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 3V 1.905 m
- SKF Wedge Belt 1.905 m Length
- SKF Wedge Belt, belt section 5V 3.3528 m
- SKF Wedge Belt, belt section 5V 5.6896 m
- SKF Wedge Belt, belt section 5V 1.803 m
- SKF Wedge Belt, belt section 5V 1.524 m
- SKF Wedge Belt, belt section 5V 2.032 m
- SKF Wedge Belt, belt section 5V 2.6924 m
