SKF Wedge Belt, belt section SPZ 700 mm
- RS Stock No.:
- 586-381
- Mfr. Part No.:
- PHG SPZ700
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP3,444.12
(exc. VAT)
PHP3,857.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,444.12 | PHP344.412 |
*price indicative
- RS Stock No.:
- 586-381
- Mfr. Part No.:
- PHG SPZ700
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 8mm | |
| Outside Length | 700mm | |
| Belt Width | 9.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 8mm | ||
Outside Length 700mm | ||
Belt Width 9.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section SPZ 2410 mm
- SKF Wrapped V-Belt, belt section SPZ 612 mm
- SKF Wrapped V-Belt, belt section SPZ 1180 mm
- SKF Wrapped V-Belt, belt section SPZ 1320 mm
- SKF Wrapped V-Belt, belt section SPZ 1587 mm
- SKF Wrapped V-Belt, belt section SPZ 1187 mm
- SKF Wrapped V-Belt, belt section SPZ 1060 mm
- SKF Wrapped V-Belt, belt section SPZ 962 mm
