SKF Wrapped V-Belt, belt section Z 850 mm, 838 mm Length

Subtotal (1 pack of 10 units)*

PHP3,738.02

(exc. VAT)

PHP4,186.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,738.02PHP373.802

*price indicative

RS Stock No.:
586-196
Mfr. Part No.:
PHG Z33.5
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

Z

Product Type

Wrapped V-Belt

Series

PHG

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Width

10mm

Outside Length

850mm

Belt Height

6mm

Standards/Approvals

No

Inside Length

838mm

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant, with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy