Subtotal (1 pack of 5 units)*
PHP7,025.57
(exc. VAT)
PHP7,868.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,025.57 | PHP1,405.114 |
*price indicative
- RS Stock No.:
- 586-174
- Mfr. Part No.:
- PHG SPZ2900
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Outside Length | 2.9m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Outside Length 2.9m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section SPC 2900 mm
- SKF Wedge Belt, belt section SPB 2900 mm
- SKF Wedge Belt, belt section SPA 2900 mm
- SKF Wedge Belt, belt section SPZ 1437 mm
- SKF Wedge Belt, belt section SPZ 512 mm
- SKF Wedge Belt, belt section SPZ 1187 mm
- SKF Wedge Belt, belt section SPZ 710 mm
- SKF Wedge Belt, belt section SPZ 1950 mm
