SKF Wrapped V-Belt, belt section A 2370 mm, 2311 mm Length

Subtotal (5 units, in packs of 5)*

PHP8,848.13

(exc. VAT)

PHP9,909.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,848.13PHP1,769.626

*price indicative

RS Stock No.:
585-992
Mfr. Part No.:
PHG AA91
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

A

Product Type

Wrapped V-Belt

Series

PHG

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Height

8mm

Belt Width

13mm

Outside Length

2370mm

Standards/Approvals

No

Inside Length

2311mm

COO (Country of Origin):
CN
The SKF Double classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Double classical (Hex) V-belt is similar to a pair of mirrored V-belts with the cords strongly bonded at the widest part of the belt. The design enables the belts to transmit power from both sides with an equal load distribution and without any additional belt wear.

Equal load distribution on both sides without additional wear

Low elongation during operation

Oil and heat resistant

With anti-static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy