SKF Wedge Belt, belt section SPZ 1487 mm
- RS Stock No.:
- 585-741
- Mfr. Part No.:
- PHG SPZ1487
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP3,973.71
(exc. VAT)
PHP4,450.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,973.71 | PHP794.742 |
*price indicative
- RS Stock No.:
- 585-741
- Mfr. Part No.:
- PHG SPZ1487
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1487mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1487mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPZ 1487 mm
- SKF Wrapped V-Belt, belt section SPZ 1060 mm
- SKF Wrapped V-Belt, belt section SPZ 962 mm
- SKF Wrapped V-Belt, belt section SPZ 710 mm
- SKF Wrapped V-Belt, belt section SPZ 1560 mm
- SKF Wrapped V-Belt, belt section SPZ 2240 mm
- SKF Wrapped V-Belt, belt section SPZ 1900 mm
- SKF Wrapped V-Belt, belt section SPZ 1950 mm
