SKF Wrapped V-Belt, belt section B 1.69 m, 1.651 m Length
- RS Stock No.:
- 585-685
- Mfr. Part No.:
- PHG B65
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,438.62
(exc. VAT)
PHP6,091.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,438.62 | PHP1,087.724 |
*price indicative
- RS Stock No.:
- 585-685
- Mfr. Part No.:
- PHG B65
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | B | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1.69m | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Standards/Approvals | No | |
| Inside Length | 1.651m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section B | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1.69m | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Standards/Approvals No | ||
Inside Length 1.651m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
