SKF Wedge Belt, belt section SPZ 2.12 m
- RS Stock No.:
- 585-620
- Mfr. Part No.:
- PHG SPZ2120
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,147.75
(exc. VAT)
PHP5,765.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,147.75 | PHP1,029.55 |
*price indicative
- RS Stock No.:
- 585-620
- Mfr. Part No.:
- PHG SPZ2120
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 2.12m | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 2.12m | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPZ 2120 mm
- OPTIBELT Wedge Belt 2082 mm Length
- SKF Wedge Belt, belt section SPC 2120 mm
- SKF Wedge Belt, belt section SPB 2120 mm
- SKF Wedge Belt, belt section SPA 2120 mm
- SKF Wedge Belt, belt section SPZ 1437 mm
- SKF Wedge Belt, belt section SPZ 1112 mm
- SKF Wedge Belt, belt section SPZ 1287 mm
