SKF Wedge Belt, belt section SPZ 1850 mm
- RS Stock No.:
- 585-617
- Mfr. Part No.:
- PHG SPZ1850
- Manufacturer:
- SKF
Subtotal (5 units, in packs of 5)*
PHP4,506.65
(exc. VAT)
PHP5,047.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,506.65 | PHP901.33 |
*price indicative
- RS Stock No.:
- 585-617
- Mfr. Part No.:
- PHG SPZ1850
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPZ | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1850mm | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPZ | ||
Product Type Wedge Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1850mm | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Standards/Approvals No | ||
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT Wedge Belt 1662 mm Length
- SKF Wrapped V-Belt, belt section SPB 1850 mm
- SKF Wrapped V-Belt, belt section SPA 1850 mm
- Gates Belt, belt section SPZ 1850 mm
- RS PRO Drive Belt 1812 mm Length
- OPTIBELT Wedge Belt 2202 mm Length
- SKF Wrapped V-Belt, belt section SPZ 1187 mm
- SKF Wrapped V-Belt, belt section SPZ 710 mm
