SKF Wrapped V-Belt, belt section A 1.94 m, 1.905 m Length
- RS Stock No.:
- 585-553
- Mfr. Part No.:
- PHG A75
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,058.48
(exc. VAT)
PHP4,545.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,058.48 | PHP811.696 |
*price indicative
- RS Stock No.:
- 585-553
- Mfr. Part No.:
- PHG A75
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | A | |
| Sub Type | Wrapped Classical V-Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1.94m | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Inside Length | 1.905m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section A | ||
Sub Type Wrapped Classical V-Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1.94m | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
Inside Length 1.905m | ||
- COO (Country of Origin):
- CN
SKF PHG Series Wrapped V-Belt, 1940mm Outside Length, 13mm Belt Width - PHG A75
This wrapped V-belt is a classical drive belt intended to transmit power in industrial belt drives. It is constructed for use where a wrapped profile is required, offering compatibility with A-profile pulley systems and suited to continuous drive applications in automation and mechanical equipment.
Features and Benefits:
• 8mm cross-section height improves belt seating and load transfer
• 13mm TOP width supports Compact pulley engagement
• Polyester tensile cord reduces elongation under load
• Chloroprene rubber compound resists oil and ageing
• Wrapped construction simplifies installation on narrow pulleys
• 13mm TOP width supports Compact pulley engagement
• Polyester tensile cord reduces elongation under load
• Chloroprene rubber compound resists oil and ageing
• Wrapped construction simplifies installation on narrow pulleys
Applications
• Suitable for power transfer on motors and pumps
• Used with A-profile pulleys in automation systems
• Ideal for retrofit replacements in industrial drives
• Can be used for belt-driven fans and compressors
• Used with A-profile pulleys in automation systems
• Ideal for retrofit replacements in industrial drives
• Can be used for belt-driven fans and compressors
What internal reinforcement limits stretch during operation?
A polyester cord provides tensile strength and minimal elongation for consistent tension over service life.
Which compound characteristics affect resistance to environmental factors?
The belt body is MADE from a chloroprene rubber formulation that provides resistance to oil contact and general ageing in industrial settings.
How does the wrapped format influence installation?
The wrapped classical form allows routing around existing pulleys without uncoupling shafts, facilitating quicker fitment in confined assemblies.
What section profile does it suit and why is that relevant?
It is intended for A-section pulley grooves, ensuring compatibility with standard A-profile drives commonly used in light industrial equipment.
