Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,092.19
(exc. VAT)
PHP1,223.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | PHP1,092.19 |
| 6 - 24 | PHP1,070.34 |
| 25 + | PHP1,048.93 |
*price indicative
- RS Stock No.:
- 471-916
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | FFB | |
| Cord Material | Polyester | |
| Belt Material | PET, Rubber | |
| Belt Height | 11mm | |
| Belt Width | 17mm | |
| Outside Length | 1.794m | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 1.725m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Belt Section B | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series FFB | ||
Cord Material Polyester | ||
Belt Material PET, Rubber | ||
Belt Height 11mm | ||
Belt Width 17mm | ||
Outside Length 1.794m | ||
Standards/Approvals DIN 2215 | ||
Inside Length 1.725m | ||
- COO (Country of Origin):
- IN
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
