SKF Wedge Belt, belt section 5V 3.175 m

Subtotal (1 unit)*

PHP2,653.05

(exc. VAT)

PHP2,971.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,653.05

*price indicative

RS Stock No.:
465-332
Mfr. Part No.:
PHG 5V1250
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

5V

Sub Type

Cogged

Series

PHG 5V

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Height

13mm

Outside Length

3.175m

Belt Width

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Wrapped narrow wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.

High transverse rigidity which minimizes heat generation

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy