SKF Wedge Belt, belt section D 3.73 m, 3.6576 m Length
- RS Stock No.:
- 464-950
- Mfr. Part No.:
- PHG D144
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,473.75
(exc. VAT)
PHP6,130.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,473.75 |
*price indicative
- RS Stock No.:
- 464-950
- Mfr. Part No.:
- PHG D144
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | D | |
| Series | PHG D | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 32mm | |
| Belt Height | 20mm | |
| Outside Length | 3.73m | |
| Standards/Approvals | No | |
| Inside Length | 3.6576m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section D | ||
Series PHG D | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 32mm | ||
Belt Height 20mm | ||
Outside Length 3.73m | ||
Standards/Approvals No | ||
Inside Length 3.6576m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical V belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
