SKF Wedge Belt, belt section SPC 7.5 m

Subtotal (1 unit)*

PHP10,431.55

(exc. VAT)

PHP11,683.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP10,431.55

*price indicative

RS Stock No.:
464-403
Mfr. Part No.:
PHG SPC7500
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPC

Product Type

Wedge Belt

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Outside Length

7.5m

Belt Height

18mm

Belt Width

22mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity.

High transverse rigidity, which minimizes heat generation

Low elongation during operation

Oil and heat resistant, with anti static properties

Related links