Subtotal (1 unit)*
PHP8,767.84
(exc. VAT)
PHP9,819.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,767.84 |
*price indicative
- RS Stock No.:
- 464-402
- Mfr. Part No.:
- PHG SPC6300
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPC | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 18mm | |
| Outside Length | 6.3m | |
| Belt Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPC | ||
Product Type Wedge Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 18mm | ||
Outside Length 6.3m | ||
Belt Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Related links
- Gates Belt, belt section SPC 6.3 m
- SKF Wedge Belt, belt section SPB 6.3 m
- SKF Wedge Belt, belt section SPC 3.15 m
- SKF Wedge Belt, belt section SPC 3.25 m
- SKF Wedge Belt, belt section SPC 7.1 m
- SKF Wedge Belt, belt section SPC 2.24 m
- SKF Wedge Belt, belt section SPC 4.1 m
- SKF Wedge Belt, belt section SPC 6.7 m
