SKF Wedge Belt, belt section 5V 2.8448 m
- RS Stock No.:
- 464-327
- Mfr. Part No.:
- PHG 5V1120
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,374.67
(exc. VAT)
PHP2,659.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,374.67 |
*price indicative
- RS Stock No.:
- 464-327
- Mfr. Part No.:
- PHG 5V1120
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | 5V | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG 5V | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 15mm | |
| Outside Length | 2.8448m | |
| Belt Height | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section 5V | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG 5V | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 15mm | ||
Outside Length 2.8448m | ||
Belt Height 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 8V 2844.8 mm
- SKF Wedge Belt, belt section 5V 2997 mm
- SKF Wedge Belt, belt section 5V 5689.6 mm
- SKF Wedge Belt, belt section 5V 2692.4 mm
- SKF Wedge Belt, belt section 5V 1524 mm
- SKF Wedge Belt, belt section 5V 4572 mm
- SKF Wedge Belt, belt section 5V 1422 mm
- SKF Wedge Belt, belt section 5V 3352.8 mm
