SKF Wedge Belt, belt section SPB 2.5 m
- RS Stock No.:
- 463-648
- Mfr. Part No.:
- PHG SPB2500X2
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,642.93
(exc. VAT)
PHP6,320.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,642.93 |
*price indicative
- RS Stock No.:
- 463-648
- Mfr. Part No.:
- PHG SPB2500X2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG SPB | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 16.3mm | |
| Outside Length | 2.5m | |
| Belt Height | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG SPB | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 16.3mm | ||
Outside Length 2.5m | ||
Belt Height 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Banded wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Banded wedge belts are made up of two or more belts that are joined together on the top with a reinforced rubber band. This design provides an excellent transverse rigidity that prevents belt turnover, reduces vibration and eliminates excessive belt slip in case of heavy starts of the drive.
Excellent transverse rigidity
Low elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section SPB 2500 mm
- Gates Belt, belt section SPB 2500 mm
- SKF Wedge Belt, belt section SPA 2500 mm
- SKF Wedge Belt, belt section SPC 2500 mm
- SKF Wedge Belt, belt section SPZ 2500 mm
- OPTIBELT Wedge Belt 2440 mm Length
- SKF Wedge Belt, belt section SPB 1800 mm
- SKF Wedge Belt, belt section SPB 1750 mm
