SKF Wedge Belt, belt section SPC 4 m

Subtotal (1 unit)*

PHP31,463.10

(exc. VAT)

PHP35,238.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,463.10

*price indicative

RS Stock No.:
463-047
Mfr. Part No.:
PHG SPC4000X4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPC

Product Type

Wedge Belt

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Width

22mm

Belt Height

18mm

Outside Length

4m

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Banded wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Banded wedge belts are made up of two or more belts that are joined together on the top with a reinforced rubber band. This design provides an excellent transverse rigidity that prevents belt turnover, reduces vibration and eliminates excessive belt slip in case of heavy starts of the drive.

Excellent transverse rigidity

Low elongation during operation

Oil and heat resistant

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy