SKF Wedge Belt, belt section SPC 3.55 m
- RS Stock No.:
- 463-046
- Mfr. Part No.:
- PHG SPC3550
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,945.91
(exc. VAT)
PHP5,539.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,945.91 |
*price indicative
- RS Stock No.:
- 463-046
- Mfr. Part No.:
- PHG SPC3550
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPC | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 18mm | |
| Belt Width | 22mm | |
| Outside Length | 3.55m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPC | ||
Product Type Wedge Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 18mm | ||
Belt Width 22mm | ||
Outside Length 3.55m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPC 3.55 m
- SKF Wedge Belt, belt section SPB 3.55 m
- SKF Wedge Belt, belt section SPZ 3.55 m
- SKF Wedge Belt, belt section SPA 3.55 m
- SKF Wedge Belt, belt section SPC 3.15 m
- SKF Wedge Belt, belt section SPC 3.25 m
- SKF Wedge Belt, belt section SPC 2.24 m
- SKF Wedge Belt, belt section SPC 7.1 m
