SKF Vee Belt, belt section B 5.63 m, 5.588 m Length
- RS Stock No.:
- 462-914
- Mfr. Part No.:
- PHG B220
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,359.34
(exc. VAT)
PHP3,762.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,359.34 |
*price indicative
- RS Stock No.:
- 462-914
- Mfr. Part No.:
- PHG B220
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | B | |
| Product Type | Vee Belt | |
| Sub Type | Wrapped | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 5.63m | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 5.588m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section B | ||
Product Type Vee Belt | ||
Sub Type Wrapped | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 5.63m | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Standards/Approvals RoHS | ||
Inside Length 5.588m | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
