SKF Vee Belt, belt section B 4.11 m, 4.064 m Length

Subtotal (1 unit)*

PHP2,430.68

(exc. VAT)

PHP2,722.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,430.68

*price indicative

RS Stock No.:
462-909
Mfr. Part No.:
PHG B160
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Vee Belt

Belt Section

B

Sub Type

Wrapped Narrow Wedge Belt

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Outside Length

4.11m

Belt Width

17mm

Belt Height

11mm

Standards/Approvals

RoHS

Inside Length

4.064m

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.

High flexibility

Low elongation during operation

Oil and heat resistant, with anti static properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy