Vogel Cast Iron 50 mm V-Block 150 mm, 50 mm Capacity 40mm
- RS Stock No.:
- 877-655
- Mfr. Part No.:
- 333302
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP12,973.09
(exc. VAT)
PHP14,529.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,973.09 |
*price indicative
- RS Stock No.:
- 877-655
- Mfr. Part No.:
- 333302
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | V-Block | |
| Clamping Capacity | 50mm | |
| Material | Cast Iron | |
| Height | 50mm | |
| Width | 40mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type V-Block | ||
Clamping Capacity 50mm | ||
Material Cast Iron | ||
Height 50mm | ||
Width 40mm | ||
Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Prism Pair is manufactured from dense special cast iron with high resistance to wear for long-lasting accuracy. This robust setup is supplied in a matched pair featuring 1 large cut with a 90 degree angle configuration.
Made of dense special cast iron with high resistance to wear
Supplied in a perfectly matched pair
Features 1 large cut with a 90 degree profile
Related links
- MikronTec Cast Iron V-Block 150 mm 15mm
- SKF Timing Belt Pulley Cast Iron 50 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 50 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 50 mm Pitch, 1 Tooth
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with Unica, OptiLine 45 Pole 50 mm x 420mm
- Tente Braked Swivel Castor 160 mm Wheel, Cast Iron
- Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- LAG Fixed Castor 100 mm Wheel, Cast Iron
