RS PRO to DisplayPort USB Connector USB Type C 1 Supported Display(s) - 8k
- RS Stock No.:
- 839-493
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,589.49
(exc. VAT)
PHP4,020.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,589.49 |
*price indicative
- RS Stock No.:
- 839-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Standards/Approvals | UKCA | |
| Supported Number of Displays | 1 | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 8k | |
| USB Specification | USB Type C | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Standards/Approvals UKCA | ||
Supported Number of Displays 1 | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 8k | ||
USB Specification USB Type C | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
- COO (Country of Origin):
- CN
The RS PRO adapter is a Type-C to Mini DisplayPort connector designed to facilitate seamless connectivity between Type-C sources and Mini DisplayPort displays. It supports high-resolution output for enhanced Visual experiences.
Supports video resolutions up to 8K
Related links
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- Okdo to DisplayPort Adapter USB Type C 1 Supported Display(s) - 3840 x 2160 pixel
