RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k

N

Subtotal (1 unit)*

PHP5,141.28

(exc. VAT)

PHP5,758.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,141.28

*price indicative

RS Stock No.:
839-492
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Standards/Approvals

UKCA

Video Connection Type

HDMI

Thunderbolt Connector Type

Thunderbolt

Maximum Resolution

4k

USB Specification

USB Type C

Supported Number of Displays

1

COO (Country of Origin):
CN
The RS PRO display adapter designed for seamless connectivity, enabling simultaneous output to two displays via a single USB-C port, thus enhancing user experience and productivity.

Allows HDMI and VGA to output simultaneously with 1080p/60Hz under SST mode

Enables DVI and VGA to output simultaneously with 1080p/60Hz under SST mode

Supports HDMI 8/10/12bit colour depths for rich image quality

Maximum HDMI resolution of 4K at 60Hz ensures stunning Visual clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy