NewLink to HDMI USB USB 3.0 4 Supported Display(s) - 2048 x 1152

N

Subtotal (1 unit)*

PHP5,041.70

(exc. VAT)

PHP5,646.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,041.70

*price indicative

RS Stock No.:
708-050
Mfr. Part No.:
USB3-HDMI-MINI
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

USB

USB Specification

USB 3.0

Maximum Resolution

2048 x 1152

Supported Number of Displays

4

Video Connection Type

HDMI

COO (Country of Origin):
TW
The NewLink USB 3.0 to HDMI adapter can support resolutions up to 2048 x 1152 and can support up to 4 adapters. The HDMI connector will carry 2 channel audio once selected in your sound setup via control panel. While best results can be achieved with USB 3.0, this adapter is backwards compatible with USB 2.0.

USB 3.0 / USB 2.0 Specification compliant

Supports display resolution up to 2048 x 1152@ 32bits

Supports 1080P video playback

Plug-and-Play USB connectivity after software installed

Support Multi-display extension of one computer system

Supports multi-display up to 4 adapters

USB bus-powered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy