iStorage IS-DAM2 240 GB USB 3.2 USB Stick
- RS Stock No.:
- 283-1039
- Mfr. Part No.:
- IS-DAM2-256-240
- Manufacturer:
- iStorage
Subtotal (1 unit)*
PHP30,247.73
(exc. VAT)
PHP33,877.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,247.73 |
*price indicative
- RS Stock No.:
- 283-1039
- Mfr. Part No.:
- IS-DAM2-256-240
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB Stick | |
| Memory Size | 240GB | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB Stick | ||
Memory Size 240GB | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The iStorage 240 GB portable SSD which is M2 PIN authenticated hardware encrypted SSD has a new ultra-portable rugged and sleek design incorporating the most advanced security attributes that iStorage is renowned for. The diskAshur M2 encrypts data using FIPS PUB 197 validated AES-XTS 256-bit hardware encryption incorporating a Common Criteria EAL5+ certified hardware secure microprocessor which employs built-in physical protection mechanisms designed to defend against external tamper bypass physical attacks and more. The drive features ultra-fast backwards compatible USB 3.2 data transfer speeds and is available in capacities ranging from 128GB to 2TB.
Easy to use
FIPS 140-3 Level 3 compliant
Independent User & Admin PINs
Ultra fast transfer speeds
One-time User recovery PIN
Brute Force protection
Ultra-portable and lightweight
Rugged shockproof & crushproof
IP68 certified Water & Dust Resistant
OS & platform independent
Hardware encrypted
USB 32 portable SSD
Polymer coated
wear resistant alphanumeric
keypad
Epoxy coating
Brute force hack defence mechanism
Device reset feature
Auto-lock
Whitelisting on networks
Self-destruct feature
Related links
- iStorage IS-DAM2 120 GB USB 3.2 USB Stick
- iStorage IS-DAM2 500 GB USB 3.2 USB Stick
- iStorage IS-DAM2 2 TB USB 3.2 USB Stick
- iStorage IS-DAM2 1 TB USB 3.2 USB Stick
- iStorage IS-FL-DSD USB 3.2 USB Stick
- Verbatim Dual QuickStick 256 GB USB 3.2 USB Stick
- iStorage datAshur 8 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 3.2 USB Stick
