iStorage 256 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 783-360
- Mfr. Part No.:
- IS-FL-DA3-256-256
- Manufacturer:
- iStorage
Subtotal (1 unit)*
PHP30,655.92
(exc. VAT)
PHP34,334.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,655.92 |
*price indicative
- RS Stock No.:
- 783-360
- Mfr. Part No.:
- IS-FL-DA3-256-256
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB Flash Drive | |
| Memory Size | 256GB | |
| USB Specification | USB 3.2 Gen 1 | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Standards/Approvals | ISO 9001:2015 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB Flash Drive | ||
Memory Size 256GB | ||
USB Specification USB 3.2 Gen 1 | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES XTS | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Standards/Approvals ISO 9001:2015 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The iStorage datAshur PRO USB 3.0 flash drive delivers complete data security with Advanced features that guarantee maximum protection at all times. It is built with a rugged extruded aluminium sleeve that is dust and water resistant to IP57 rating and crush resistant, ensuring durability while keeping data ultra-secure. The drive includes a rechargeable battery that enables users to enter a 7 to 15 digit PIN via the onboard keypad before connecting to a USB port. All data is encrypted in real time with military grade AES-XTS 256-bit hardware encryption, providing the highest level of security against unauthorized access.
Epoxy coated wear resistant keypad
Tamper proof and evident design
Super speed USB 3.0
Unattended auto lock
Drive reset feature
Related links
- iStorage 512 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage IS-FL-DA3C-256-256 512 GB USB 3.2 Gen 1 USB
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
