Seeit CH340G-X5, USB Interface 2 Mbps, 5V, USB, 3.3 V, 16-Pin SOP-16
- RS Stock No.:
- 870-232
- Mfr. Part No.:
- CH340G-X5
- Manufacturer:
- Seeit
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP798.41
(exc. VAT)
PHP894.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP798.41 |
| 10 - 49 | PHP774.21 |
| 50 - 99 | PHP750.82 |
| 100 + | PHP646.79 |
*price indicative
- RS Stock No.:
- 870-232
- Mfr. Part No.:
- CH340G-X5
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Maximum Data Rate | 2Mbps | |
| Product Type | USB Interface | |
| Sub Type | USB Interface | |
| USB Specification | USB 2.0 | |
| Power Supply Type | USB | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface Mount | |
| Package Type | SOP-16 | |
| Pin Count | 16 | |
| Supported Protocols | USB | |
| Standards/Approvals | No | |
| Series | CH340 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Maximum Data Rate 2Mbps | ||
Product Type USB Interface | ||
Sub Type USB Interface | ||
USB Specification USB 2.0 | ||
Power Supply Type USB | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface Mount | ||
Package Type SOP-16 | ||
Pin Count 16 | ||
Supported Protocols USB | ||
Standards/Approvals No | ||
Series CH340 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Seeit high-performance USB to serial Interface converter engineered to Streamline your data adaptation workflows. It establishes reliable communication bridges between host systems and hardware setups by emulating standard serial protocol environments with exceptional precision.
Features an internal clock oscillator eliminating external crystal components
Features dynamic voltage configurations supporting 3V to 5V power levels
Features a space-efficient SOP8 package Ideal for Compact microcontrollers
Related links
- Seeit CH340C-X5 5V 3.3 V, 16-Pin SOP-16
- Seeit CH340N-X5 5V 3.3 V, 8-Pin SOP-8
- TDE Instruments EX-USB 5V 4.75 V, 16-Pin Box
- STMicroelectronics STUSB4531QTR 23V 3.3 V, 16-Pin QFN-16
- Infineon CY7C65642-28LTXC 5-Channel 12 Mbps USB 2.0 28-Pin QFN
- Microchip USB2517I-JZX-TR 7-Channel 480 Mbps USB 2.0 64-Pin QFN
- FTDI Chip FT-MOD-4232HUB 1-Channel 480 Mbps USB 2.0 36-Pin
- FTDI Chip FT232RNL-REEL 1-Channel 3 Mbps USB to UART 28-Pin SSOP
