Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub, Power Supply Powered, 68.5 mm 25 mm 138.8mm

N

Subtotal (1 unit)*

PHP11,268.23

(exc. VAT)

PHP12,620.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,268.23

*price indicative

RS Stock No.:
718-794
Mfr. Part No.:
BB-USH204-B
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of USB Ports

4

Product Type

Industrial USB Hub

USB Specification

USB 3.2 Gen 1

Power Source

Power Supply

Network Connection Type

USB 2.0

Depth

68.5mm

Width

138.8mm

Standards/Approvals

FCC

Height

25mm

COO (Country of Origin):
CN
The Advantech Industrial hub expands a single USB port into four or seven ports, enhancing connectivity for various devices within industrial settings. It delivers USB 3.2 Gen 1 compliance for efficient data transfer.

Includes USB 3.0 unlockable cable for convenient connectivity

Offers surge protection of 1 kV and ESD protection of 15 kV

Designed with Durable metal enclosures suitable for DIN rail, wall, and desk mounting

Provides up to 5 Gbps data transfer rates, ensuring high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy