NewLink 4 Port USB 3.1 Gen 2 USB Adapter, USB Bus Powered
- RS Stock No.:
- 708-033
- Mfr. Part No.:
- NLUSB3C-422
- Manufacturer:
- NewLink
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-033
- Mfr. Part No.:
- NLUSB3C-422
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Adapter | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 Gen 2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Adapter | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 Gen 2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
- COO (Country of Origin):
- CN
The NewLink USB Type C to USB 3.1 and USB C four port hub, designed for connecting four USB devices to a host computer with a USB Type C socket. The hub has a transfer speed of up to 10Gbps and is backwards compatible to previous versions of USB standards. The hub features two Type A sockets and two Type C sockets with a USB type C connector to connect to a desktop or laptop computer. Being small in form, it is perfect to fit into any laptop bag to used on the go.
Slim design
2 x USB Type C ports
2 x USB Type A ports
USB 3.1 Gen 2 (10Gbps transfer speed)
Backwards compatible with previous USB versions
Plug n Play
LED power indicator
Related links
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- Hama 4 Port USB 3.1 USB A USB Bus Powered
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 43mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 75mm
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
