Hirose Right Angle, Mid Mount Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 3.0
- RS Stock No.:
- 838-484
- Mfr. Part No.:
- CX90MWD2G-24P
- Manufacturer:
- Hirose
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP253.56
(exc. VAT)
PHP283.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP253.56 | - |
| 10 - 24 | PHP233.28 | 7% |
| 25 + | PHP210.22 | 17% |
*price indicative
- RS Stock No.:
- 838-484
- Mfr. Part No.:
- CX90MWD2G-24P
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Mid Mount | |
| Current | 5A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Mid Mount | ||
Current 5A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric cable and connector specification provides a robust solution designed for high-current applications, ensuring reliable connections across a range of environments and conditions.
Supports 1.25A maximum for power pins and 0.25A for other pins
Rated for 48V AC/DC voltage, ensuring versatile use across applications
Operates within -40℃ to +105℃ and 95% RH maximum, guaranteeing performance in harsh conditions
Undergoes rigorous testing including durability, insulation resistance, and reflow tests
Related links
- Hirose Right Angle IP69K USB Connector USB 3.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female Type USB Type C IP68 USB C Connector USB 4
