Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B USB Micro USB
- RS Stock No.:
- 785-332
- Mfr. Part No.:
- GSB343133HR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 1500 units)*
PHP175,069.61
(exc. VAT)
PHP196,077.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP175,069.61 | PHP116.713 |
*price indicative
- RS Stock No.:
- 785-332
- Mfr. Part No.:
- GSB343133HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB | |
| USB Type | USB Type B | |
| Mount Type | Surface | |
| USB Specification | Micro USB | |
| Current | 1.8A | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | GSB3 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB | ||
USB Type USB Type B | ||
Mount Type Surface | ||
USB Specification Micro USB | ||
Current 1.8A | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series GSB3 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a robust solution is designed for applications. It ensures reliable connections in critical environments, enhancing the efficiency of electronic systems.
Constructed with Durable materials for maximum longevity
Offers excellent electrical performance in demanding conditions
Designed for ease of installation and maintenance
Compatible with a variety of industry-standard interfaces
Related links
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B IPX4 USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
