HARTING Straight, Push Pull Female- 2 Port Type USB Type B to B IP65, IP67 USB Connector USB 2.0
- RS Stock No.:
- 751-768
- Mfr. Part No.:
- 09455411906
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,313.69
(exc. VAT)
PHP1,471.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,313.69 |
| 10 + | PHP1,208.81 |
*price indicative
- RS Stock No.:
- 751-768
- Mfr. Part No.:
- 09455411906
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Mount Type | Push Pull | |
| USB Type | USB Type B to B | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Mount Type Push Pull | ||
USB Type USB Type B to B | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Push Pull | ||
- COO (Country of Origin):
- DE
The HARTING HPP V4 USB 2.0 PCB is a robust connector designed for reliable data transmission in various applications. With its angled USB B-B configuration, it ensures efficient space utilisation while maintaining high performance in demanding environments.
Features & Benefits
Female connector gender allows for easy integration into existing systems
IP65 and IP67 ratings provide protection against dust and water ingress
Maximum operating temperature of 70 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C supports use in extreme conditions
Push pull mount type facilitates quick and secure installation
Compliant with China RoHS, DNV GL, and ELV standards for environmental safety
USB 2.0 specification supports high-speed data transfer
Two ports enable simultaneous connections for enhanced functionality
Durable construction ensures long lifecycle and reduced maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
Related links
- HARTING Straight IP67 USB Connector USB 2.0
- HARTING Straight Female- 1 Port Type USB Type A IP65, IP67 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
