Molex Right Angle, Surface Female Type USB Type C Connector USB 2.0
- RS Stock No.:
- 747-966
- Mfr. Part No.:
- 217175-0001
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP546.77
(exc. VAT)
PHP612.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 136 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP546.77 | PHP54.677 |
*price indicative
- RS Stock No.:
- 747-966
- Mfr. Part No.:
- 217175-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 2.0 | |
| Current | 1.25A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 30V ac, 30V ac | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 217175 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 2.0 | ||
Current 1.25A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 30V ac, 30V ac | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 217175 | ||
- COO (Country of Origin):
- CN
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
