Molex Right Angle, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- RS Stock No.:
- 693-982
- Mfr. Part No.:
- 48395-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
PHP26,654.32
(exc. VAT)
PHP29,852.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,654.32 | PHP88.848 |
*price indicative
- RS Stock No.:
- 693-982
- Mfr. Part No.:
- 48395-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| USB Specification | 3.0 | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | 48395 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type PCB | ||
USB Specification 3.0 | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series 48395 | ||
- COO (Country of Origin):
- CN
The Molex USB 3.0 Type A Receptacle is designed for seamless integration in wire-to-board applications, offering a reliable connection for your USB products and solutions. With a right-angle design and Durable high-temperature blue nylon construction, this receptacle is engineered to withstand challenging conditions. Featuring 15μ' gold plating and a contact height of 1.00mm, it ensures optimal performance and longevity. The receptacle supports up to 5000 mating cycles, making it Ideal for demanding environments. Additionally, it complies with industry standards such as RoHS and is halogen-free, ensuring safety and sustainability in your projects.
Perfectly mates with USB 3.0 Type A plugs for reliable connectivity
PCB retention feature enhances stability and security during use
Meets RoHS compliance standards, ensuring environmental safety
Embossed tape on reel packaging for easy handling and storage
Operates effectively within a temperature range of -20° to +85°C
Incorporates a dual-row layout accommodating 9 circuits for versatile connections
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Upright, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, PCB Female- 1 Port Type USB Type C USB Connector 2
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Molex Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
