L-Com Vertical, Cable Male- 1 Port Type A USB Connector USB 3.0
- RS Stock No.:
- 671-910
- Mfr. Part No.:
- USBCN3-A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP464.52
(exc. VAT)
PHP520.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 142 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP464.52 |
| 10 + | PHP424.41 |
*price indicative
- RS Stock No.:
- 671-910
- Mfr. Part No.:
- USBCN3-A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Cable | |
| USB Specification | USB 3.0 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Cable | ||
USB Specification USB 3.0 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CN
The L-Com connector designed for high-speed data transmission and robust physical connections in custom USB applications. Its ideal for DIY electronics, prototyping, and industrial setups where soldering is preferred over pre-molded cables.
Termination is solder type for direct PCB or cable integration
Pin Configuration is typically includes 4 to 9 pins depending on USB 3.0 spec
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight Female- 1 Port Type USB Type A USB Connector USB 3.0
- L-Com Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- RS PRO Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Straight, Through Hole Male- 1 Port Type USB Type A USB Connector USB 3.0
