brennenstuhl Straight, Plug-In Mount Male/Female- 1 Port Type USB Type A IP44 Socket Adapter USB Type A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
649-046
Mfr. Part No.:
1508110
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Socket Adapter

USB Type

USB Type A

Mount Type

Plug-In Mount

USB Specification

USB Type A

Current

2.4A

IP Rating

IP44

Connector Gender

Male/Female

Orientation

Straight

Number of Ports

1

Termination Type

Plug-In

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The brennenstuhl Socket adapter in flat design is equipped with a USB-A charging socket (max. 12.0 W), allowing convenient charging of mobile devices directly from the power source. It fits into IP44 sockets and Brennenstuhl cable reels even with the cover closed, making it suitable for both indoor and construction site use.

Flat, compact design

IP44 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy