Molex USB Connector
- RS Stock No.:
- 534-518
- Mfr. Part No.:
- 2171840001
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-518
- Mfr. Part No.:
- 2171840001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Molex USB Connector
- Molex Right Angle, PCB Female- 1 Port Type USB Type C USB Connector 2
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- Vega USB Connector
- RS PRO Straight, Panel- 1 Port Type USB Type C USB Connector
- RS PRO Straight, Panel- 2 Port Type USB Type C USB Connector
- L-Com Straight, Panel Mount Female- 1 Port USB Connector
- AXINDUS, Panel Mount- 1 Port Type USB Type A 3.0 IP68 USB Connector
