Neutrik USB Connector

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,307.60

View bulk pricing options

Subtotal (1 unit)*

PHP2,882.15

(exc. VAT)

PHP3,228.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,882.15-
10 +PHP2,651.39PHP2,307.60

*price indicative

RS Stock No.:
458-208
Distrelec Article No.:
142-67-798
Mfr. Part No.:
NKUSB-1
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

USB Connector

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy