Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0

Subtotal (1 unit)*

PHP96,568.26

(exc. VAT)

PHP108,156.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,568.26

*price indicative

RS Stock No.:
271-598
Mfr. Part No.:
CA USB3F TV 2 A G 60
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 3.0

Orientation

Straight

IP Rating

IP68

Number of Ports

2

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

USB3FTV

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex Reduced Flange USB3F TV Reinforced USB3.0 connectors for harsh environments and is ideal for applications where small dimensions and lower weight are critical. With USB field, you can insert a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

Based on MIL-DTL-38999 series III

Threaded locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy