Subtotal (1 unit)*
PHP517.11
(exc. VAT)
PHP579.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP517.11 |
*price indicative
- RS Stock No.:
- 253-3725
- Mfr. Part No.:
- 48290050
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | USB Cable | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | UL, IEC | |
| Series | 4829 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type USB Cable | ||
Hazardous Area Certification UL | ||
Standards/Approvals UL, IEC | ||
Series 4829 | ||
- COO (Country of Origin):
- CN
The Socomec USB cable is used for configuration of PMD via Easy Config software.
USB Type-B cable
