Kern USB Cable, Male USB Type A to Male, USB 2.0 USB B, White, 200 mm
- RS Stock No.:
- 920-786
- Mfr. Part No.:
- DBS-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,165.37
(exc. VAT)
PHP2,425.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,165.37 |
*price indicative
- RS Stock No.:
- 920-786
- Mfr. Part No.:
- DBS-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | REACH | |
| Series | DBS-A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals REACH | ||
Series DBS-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern USB 2.0 cable provides reliable connectivity and data transfer for various devices, ensuring efficient communication within your systems.
Standard USB 2.0 cable design for broad compatibility
Dimensions of packaging are 200x20x20 mm for easy storage
Lightweight with a net weight of approximately 0.05 kg
Delivery time is swift, at just 1 day, for timely needs
Shipping convenience offered via parcel service
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
