EDAC , Male Circular Connector to Male USB 2.0 Type A, Black, 800 mm
- RS Stock No.:
- 882-163
- Mfr. Part No.:
- MCM-Y00-2L2-2P15-BH0
- Manufacturer:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,430.08
(exc. VAT)
PHP1,601.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,430.08 |
| 10 + | PHP1,315.75 |
*price indicative
- RS Stock No.:
- 882-163
- Mfr. Part No.:
- MCM-Y00-2L2-2P15-BH0
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Cable Assembly | |
| Cable Length | 800mm | |
| Connector Type A | Circular Connector | |
| Connector Type B | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | MCM Series | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Cable Assembly | ||
Cable Length 800mm | ||
Connector Type A Circular Connector | ||
Connector Type B USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series MCM Series | ||
- COO (Country of Origin):
- CN
The EDAC cable assembly provides reliable connectivity with its robust construction and efficient design, suitable for various electronic applications.
Current rating of 1.5A ensures optimal performance
Voltage rating of 12VV accommodates a wide range of devices
Cable materials MADE from PVC enhance durability and flexibility
Contact plating of gold ensures reliable electrical connections
