Kern Adapter, Male USB to Female, USB 2.0 USB, Black, 1 m
- RS Stock No.:
- 863-207
- Mfr. Part No.:
- AFH 12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,347.76
(exc. VAT)
PHP8,229.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,347.76 |
*price indicative
- RS Stock No.:
- 863-207
- Mfr. Part No.:
- AFH 12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Cable Length | 1m | |
| Product Type | Adapter | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Plastic | |
| Standards/Approvals | REACH | |
| Series | AFH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Cable Length 1m | ||
Product Type Adapter | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Plastic | ||
Standards/Approvals REACH | ||
Series AFH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern RS-232/USB adapter designed for seamless connectivity. It serves as an essential tool for interfacing measurement instruments with computers, ensuring streamlined data transfer.
Constructed from Durable plastic for longevity
CE mark certification guarantees compliance with safety standards
Lightweight at approximately 0.10 kg for easy transport
Compact packaging dimensions of 150x105x60 mm facilitate convenient storage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
