RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro B, Black, 3 m
- RS Stock No.:
- 839-458
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP857.50
(exc. VAT)
PHP960.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP857.50 |
| 10 - 24 | PHP789.26 |
| 25 + | PHP711.81 |
*price indicative
- RS Stock No.:
- 839-458
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro B | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | Rohs | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro B | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals Rohs | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 2.0 type A to Micro B male cable serves as a reliable connection for many portable devices, providing efficient data transfer capabilities.
Supports USB 2.0, USB 1.1 standards for versatile compatibility
Data transfer rate of 480mbps ensures quick and efficient transfers
Constructed with 26/28 AWG for durability and performance
Shielded design reduces interference for a stable connection
Related links
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 150 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.2 m
- Roline USB Cable USB 2.0 Micro USB Type B 3 m
- RS PRO USB Cable USB 2.0 Micro B 2 m
- RS PRO USB Cable USB 2.0 USB B 3 m
- RS PRO USB Cable USB 2.0 USB B 3 m
