RS PRO USB Cable, Female USB Type A to Male, USB 2.0 USB Type A, Beige, 500 mm
- RS Stock No.:
- 839-453
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP568.90
(exc. VAT)
PHP637.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP568.90 |
| 10 - 24 | PHP523.72 |
| 25 + | PHP472.08 |
*price indicative
- RS Stock No.:
- 839-453
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | PUR | |
| Standards/Approvals | Rohs | |
| Series | USB2-020 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material PUR | ||
Standards/Approvals Rohs | ||
Series USB2-020 | ||
- COO (Country of Origin):
- CN
The RS PRO USB 2.0 Type A male to Type A female data cable enables seamless data transfer between devices, specifically designed for reliable connectivity for various applications.
USB 2.0 Type A male to Type A female configuration
Operation supports USB 1.1 standards
Able to achieve data transfer rates of up to 480Mbps
Constructed with a copper pin construction for enhanced signal integrity
Related links
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- RS PRO USB Cable USB 2.0 USB Type A 500 mm
- RS PRO USB 2.0 Beige, 500 mm
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
