StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 200 mm
- RS Stock No.:
- 828-107
- Mfr. Part No.:
- USB2CC15CMNCBR
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP355.91
(exc. VAT)
PHP398.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355.91 |
*price indicative
- RS Stock No.:
- 828-107
- Mfr. Part No.:
- USB2CC15CMNCBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 0.2 m
- StarTech.com USB 2.0 Black, 0.2 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 ft
- StarTech.com USB Cable USB 2.0 USB Type C 1 m

