StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 500 mm
- RS Stock No.:
- 828-067
- Mfr. Part No.:
- CC50CM80GUSB4CABLEW
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,065.37
(exc. VAT)
PHP2,313.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,065.37 |
*price indicative
- RS Stock No.:
- 828-067
- Mfr. Part No.:
- CC50CM80GUSB4CABLEW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series CC | ||
- COO (Country of Origin):
- VN

