StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 3 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,802.07

(exc. VAT)

PHP3,138.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,802.07

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-063
Mfr. Part No.:
CC3M20GUSB4CX
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

CE, RoHS Compliant

Series

CC

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy