Teltonika USB Cable, Male USB to Male, USB 2.0 USB, Black, 800 mm
- RS Stock No.:
- 756-241
- Mfr. Part No.:
- PR2US08M
- Manufacturer:
- Teltonika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP248.18
(exc. VAT)
PHP277.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP248.18 |
| 10 + | PHP240.55 |
*price indicative
- RS Stock No.:
- 756-241
- Mfr. Part No.:
- PR2US08M
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | PR2U | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series PR2U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
